|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44264EWT+T
Manufacturer Part #:

MAX44264EWT+T

Manufacturer:

Description:
Operational Amplifiers - Op Amps Ultra Low-Power
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX44264EWT+T Datasheet MAX44264EWT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLP-6
Supply Voltage - Max: 5.5 V
Output Current per Channel: 11 mA
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 9 kHz
SR - Slew Rate: 2 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 1500 pA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Min: 1.8 V
Operating Supply Current: 0.75 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: MAX44264
Packaging: Reel
Brand: Maxim Integrated
Product: Operational Amplifiers
Factory Pack Quantity: 2500
Part # Aliases: MAX44264
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS.07.0113 Antennas 77
LSM9DS1TR IMUs - Inertial Measurement Units 8,136
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,521
MAX8815AETB+T Voltage Regulators - Switching Regulators 5,550
929974-01-36-RK Headers & Wire Housings 3,211
ABS05-32.768KHZ-T Crystals 7,104
CR95HF-VMD5T RF Transceiver 5,386
LIS2DH12TR Accelerometers 29,024
Real Time Availability
Stock:
2,097 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
25:
$0.92
50:
$0.863
100:
$0.69
250:
$0.679
500:
$0.644
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.568
$0.553
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129926069 146251173 139500498 197847692 199932977 121307804 129996457 147914401 153449778