|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44263AXA+T
Manufacturer Part #:

MAX44263AXA+T

Manufacturer:

Description:
Operational Amplifiers - Op Amps MAX44263AXA+T
Mouser Online Catalog Page 492, Mouser Online Catalog
PDF Page 492, PDF Catalog Page
MAX44263AXA+T Datasheet MAX44263AXA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70-8
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 15 MHz
SR - Slew Rate: 7 V/us
CMRR - Common Mode Rejection Ratio: 75 dB
Ib - Input Bias Current: 100 pA
Vos - Input Offset Voltage: 50 uV
Operating Supply Current: 1 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: MAX44263
Packaging: Reel
Brand: Maxim Integrated
Product: Operational Amplifiers
Factory Pack Quantity: 2500
Technology: CMOS
Part # Aliases: MAX44263
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5016 Circuit Board Hardware - PCB 181,628
CRCW04020000Z0ED Thick Film Resistors - SMD 895,101
10118194-0001LF USB Connectors 33,270
RK73H1ETTP4701F Thick Film Resistors - SMD 458,062
0402ZD105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,756
RK73H1ETTP1202F Thick Film Resistors - SMD 125,030
RK73H1ETTP2003F Thick Film Resistors - SMD 317,250
RK73H1ETTP4702F Thick Film Resistors - SMD 139,558
RK73H1ETTP4703F Thick Film Resistors - SMD 81,159
5021 Circuit Board Hardware - PCB 9,228
Real Time Availability
Stock:
929 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.39
25:
$1.84
50:
$1.75
100:
$1.61
250:
$1.53
500:
$1.47
$1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.12
$1.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182409624 197847692 153449778 121307804 129996457 147914401 199932977