Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX44245ASD+
Manufacturer Part #:

MAX44245ASD+

Manufacturer:

Description:
Operational Amplifiers - Op Amps MAX44245ASD+
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.7 V/us
CMRR - Common Mode Rejection Ratio: 120 dB
Ib - Input Bias Current: 300 pA
Vos - Input Offset Voltage: 10 uV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 90 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Tube
Amplifier Type: Operational Amplifier
Brand: Maxim Integrated
Dual Supply Voltage: 1.35 V to 18 V
en - Input Voltage Noise Density: 500 nV/sqrt Hz
Ios - Input Offset Current: 7.5 uV
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 133 dB
Series: MAX44245
Single Supply Voltage: 2.7 V to 36 V
Factory Pack Quantity: 50
Part # Aliases: MAX44245
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.04
  25: $3.90
  50: $3.88
  100: $3.78
  250: $3.72
  500: $3.66

To add to a project, please Log In.


134493646 130679793 119654762 112419737 157327804 181693700 183664269 122262739 194009674 162607485 121307804 147914401 199932977 129996457 197847692 190993817