|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44243AUD+
Manufacturer Part #:

MAX44243AUD+

Manufacturer:

Description:
Precision Amplifiers 36V Low-Noise Prec Dual Op Amp
Mouser Online Catalog Page 492, Mouser Online Catalog
PDF Page 492, PDF Catalog Page
MAX44243AUD+ Datasheet MAX44243AUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Precision Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 3.8 V/us
CMRR - Common Mode Rejection Ratio: 166 dB
Ib - Input Bias Current: 1250 pA
Vos - Input Offset Voltage: 5 uV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Amplifier Type: Low Drift Amplifier
Brand: Maxim Integrated
Gain V/V: 1 V/V
Ios - Input Offset Current: 2500 pA
Pd - Power Dissipation: 796.8 mW
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 166 dB
Series: MAX44243
Factory Pack Quantity: 96
Voltage Gain dB: 154 dB
Part # Aliases: MAX44243
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX44243AUD+T MAX44243AUD+T Reel Factory Stock Available $3.71 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,093
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,088
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,691
GRM32ER61C226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,896
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,028
PMK212BBJ107MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,084
1N4007 Rectifiers 450,174
RT0402FRE07100RL Thin Film Resistors - SMD 19,565
MCS04020C1009FE000 Thin Film Resistors - SMD 3,129
MAX1852EXT+T Voltage Regulators - Switching Regulators 2,666
Real Time Availability
Stock:
249 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.15
25:
$6.62
50:
$6.38
100:
$4.79
250:
$4.27
500:
$4.13
$3.88
$3.72

To add to a project, please Log In.

112937293 190306210 197847692 101120044 121307804 147914401 153449778Alternative Packaging