|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44243ASD+
Manufacturer Part #:

MAX44243ASD+

Manufacturer:

Description:
Precision Amplifiers 36V Low-Noise Prec Dual Op Amp
Mouser Online Catalog Page 492, Mouser Online Catalog
PDF Page 492, PDF Catalog Page
MAX44243ASD+ Datasheet MAX44243ASD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Precision Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 3.8 V/us
CMRR - Common Mode Rejection Ratio: 166 dB
Ib - Input Bias Current: 1250 pA
Vos - Input Offset Voltage: 5 uV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Tube
Amplifier Type: Low Drift Amplifier
Brand: Maxim Integrated
Gain V/V: 1 V/V
Ios - Input Offset Current: 2500 pA
Pd - Power Dissipation: 796.8 mW
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 166 dB
Series: MAX44243
Factory Pack Quantity: 50
Voltage Gain dB: 154 dB
Part # Aliases: MAX44243
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX44243ASD+T MAX44243ASD+T Reel Non-Stocked Lead-Time 6 Weeks $3.71 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61291DRVT Voltage Regulators - Switching Regulators 1,958
FT232RL-REEL USB Interface IC 130,263
AD1582BRTZ-REEL7 Voltage References 10,606
P0302 Programmer Accessories 339
MAX44246ASA+ Operational Amplifiers - Op Amps 501
PLT0805Z5002AST5 Thin Film Resistors - SMD 146
MMBTA64LT1G Darlington Transistors 39,474
RG1005N-203-W-T5 Thin Film Resistors - SMD 789
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.49
25:
$4.16
100:
$3.92
500:
$3.88
$3.77
$3.62

To add to a project, please Log In.

121307804 153449778 101120044 147914401 112937293 190306210 197847692Alternative Packaging