|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4411EBE+T
Manufacturer Part #:

MAX4411EBE+T

Manufacturer:

Description:
Audio Amplifiers 80mW DirectDrive Stereo Headphone Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Class: Class-AB
Output Power: 80 mW
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: BGA-16
THD plus Noise: 0.004 %
Maximum Operating Temperature: + 85 C
Packaging: Reel
Audio - Load Impedance: 32 Ohm
Brand: Maxim Integrated
Development Kit: MAX4411EVKIT
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Pd - Power Dissipation: 589 mW
PSRR - Power Supply Rejection Ratio: 86 dB
Series: MAX4411
Factory Pack Quantity: 2500
Part # Aliases: MAX4411
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4411EVKIT Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,007
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,510
NCP45560IMNTWG-H Power Switch ICs - Power Distribution 976
TXB0104RUTR Translation - Voltage Levels 5,378
BLM15HD102SN1D EMI Filter Beads, Chips & Arrays 54,231
CSTCE12M0G15L99-R0 Resonators 7,780
SPM6530T-3R3M Fixed Inductors 5,031
GRM21BR71E335KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 63
APT1608SYCK Standard LEDs - SMD 33,472
Real Time Availability
Stock:
2,495 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2495 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
25:
$0.94
50:
$0.882
100:
$0.705
250:
$0.694
500:
$0.658
$0.583
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.578
$0.565
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109323497 197847692 144404934 173352849 147914401 153449778 126393389