|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4410EUD+T
Manufacturer Part #:

MAX4410EUD+T

Manufacturer:

Description:
Audio Amplifiers 80mW DirectDrive Stereo Headphone Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Type: 2-Channel Headphone Driver
Output Power: 80 mW
THD plus Noise: 0.003 %
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Audio Load Resistance: 16 Ohm
Brand: Maxim Integrated
Development Kit: MAX4410EVKIT
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 727 mW
PSRR - Power Supply Rejection Ratio: 90 dB
Series: MAX4410
Factory Pack Quantity: 2500
Supply Current: 7 mA
Supply Type: Single
Vos - Input Offset Voltage: 0.5 mV
Part # Aliases: MAX4410
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4410EUD MAX4410EUD+ Tube In Stock $1.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4410EVKIT Audio IC Development Tools 1
ImageMfr. Part #DescriptionStock 
TSOP31438 Infrared Receivers 820
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 42,755
P8X32A-Q44 32-bit Microcontrollers - MCU 2,494
DSPIC33EP128GM604-I/PT Digital Signal Processors & Controllers - DSP, DSC 835
AD8604ARZ Precision Amplifiers 1,708
AD8639ARZ Precision Amplifiers 1,019
DFLS230L-7 Schottky Diodes & Rectifiers 12,630
DMN6068LK3-13 MOSFET 17,064
D3DC-3N Basic / Snap Action Switches 780
14CE66-1 Limit Switches 1
Real Time Availability
Stock:
2,266 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.79
  25: $1.37
  50: $1.30
  100: $1.20
  250: $1.14
  500: $1.10
  1,000: $0.825
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.824
  5,000: $0.805
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 173352849 153449778 108526316 126393389 144404934 147914401Alternative Packaging