|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44009EVKITRE
Manufacturer Part #:

MAX44009EVKIT#

Manufacturer:

Description:
Optical Sensors - Development Tools MAX44009 Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant By Exemption Details
Tool Is For Evaluation Of: MAX44009
Operating Supply Voltage: 1.7 V to 3.6 V
Brand: Maxim Integrated
Description/Function: Evaluation Kit
Interface Type: I2C, USB
Packaging: Bulk
Series: MAX44009
Part # Aliases: MAX44009
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 17,614
TPS62163DSGR Voltage Regulators - Switching Regulators 13,494
S70FL01GSAGMFI011 Flash Memory 4,916
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
STEVAL-MKI121V1 Multiple Function Sensor Development Tools 109
PTH08T210WAZ Non-Isolated DC/DC Converters 244
TPS51200DRCT LDO Voltage Regulators 6,698
TPS74401RGWT LDO Voltage Regulators 1,634
ICL3222EIAZ RS-232 Interface IC 153
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$117.66
5:
$111.32

To add to a project, please Log In.

182876642 121159121 153566726 115506145 126916482 142336017 147914401 192564755 195346910 144949695 151682008 106343196 146259450 179002910 197847692