|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44009EDT+T
Manufacturer Part #:

MAX44009EDT+T

Manufacturer:

Description:
Ambient Light Sensors RGB Proximity Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Product: Ambient Light Sensors
Package / Case: UTDFN-6
Mounting Style: SMD/SMT
Peak Wavelength: 940 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Series: MAX44009
Packaging: Reel
Brand: Maxim Integrated
Pd - Power Dissipation: 953 mW
Factory Pack Quantity: 2500
Type: Ambient Light Sensors with ADC
Part # Aliases: MAX44009
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 3,510
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
B3U-1000P Tactile Switches 19,173
SHT21 Board Mount Humidity Sensors 2,898
47346-0001 USB Connectors 56
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
Real Time Availability
Stock:
17,614 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.51
25:
$2.70
50:
$2.56
100:
$2.36
250:
$2.24
500:
$2.16
$1.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.63
$1.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182876642 139978628 121159121 123035900 146259450 147914401 195346910 115506145 126916482 179002910 197847692 142336017 144949695 151682008