|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44008EDT+T
Manufacturer Part #:

MAX44008EDT+T

Manufacturer:

Description:
Ambient Light Sensors RGB Proximity Sensor
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Product: Ambient Light Sensors
Package / Case: OTDFN-6
Mounting Style: SMD/SMT
Peak Wavelength: 850 nm, 630 nm, 538 nm, 470 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Series: MAX44008
Packaging: Reel
Brand: Maxim Integrated
Fall Time: 300 ns
Pd - Power Dissipation: 953 mW
Rise Time: 300 ns
Factory Pack Quantity: 2500
Type: Ambient Light Sensor
Part # Aliases: MAX44008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAXREFDES23DB# Interface Development Tools 8
Real Time Availability
Not Available
Pricing (USD)

176128055 144949695 151682008 126916482 142336017