|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44008EDT+
Manufacturer Part #:

MAX44008EDT+

Manufacturer:

Description:
Ambient Light Sensors MAX44008EDT+
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Product: Integrated Ambient Light and Proximity Sensors
Package / Case: OTDFN-6
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Series: MAX44008
Packaging: Cut Tape
Brand: Maxim Integrated
Fall Time: 300 ns
Pd - Power Dissipation: 953 mW
Rise Time: 300 ns
Factory Pack Quantity: 1
Type: RGB Color Infrared and Temperature Sensors
Part # Aliases: MAX44008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAXREFDES23DB# Interface Development Tools 8
ImageMfr. Part #DescriptionStock 
LMR16006XDDCR Voltage Regulators - Switching Regulators 5,936
OPT3001DNPT Ambient Light Sensors 3,510
BSN20BKR MOSFET 31,780
PMV20XNER MOSFET 13,224
A000066 Development Boards & Kits - AVR 1,579
MAX44009EDT+T Ambient Light Sensors 17,864
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,161
5-146256-5 Headers & Wire Housings 8,046
0906-1-15-20-75-14-11-0 Contact Probes 11,781
Real Time Availability
Not Available
Pricing (USD)

144949695 151682008 126916482 142336017