|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44005EVSYS#
Manufacturer Part #:

MAX44005EVSYS#

Manufacturer:

Description:
Optical Sensors - Development Tools MAX44005 EVAL KIT
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Maxim Integrated
Product Category: Optical Sensors - Development Tools
Product: Evaluation Modules
Tool Is For Evaluation Of: MAX44005
Operating Supply Voltage: 1.7 V to 2 V
Brand: Maxim Integrated
Description/Function: Evaluation system
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX44005
Part # Aliases: MAX44005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 380
BH1745NUC-E2 Image Sensors & Color Sensors 2,620
VEML6040A3OG Photo IC Sensors 2,653
EDI2.LPON.AL.MP System-On-Modules - SOM 10
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 142,401
XMLCTW-A0-0000-00C3ABB02 High Power LEDs - Multi-Color 914
LR6XWA/B24 Consumer Battery & Photo Battery 7,272
760308103204 Wireless Charging Coils 432
AFB0812EHE-F00 DC Fans 159
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$115.00

To add to a project, please Log In.

153566726 106343196 126916482 142336017 144949695 151682008