|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44000PMB1#
Manufacturer Part #:

MAX44000PMB1#

Manufacturer:

Description:
Optical Sensors - Development Tools Stereo Drvr/Mic Amp/ 100mA Linear Reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Modules
Type: Ambient Light, IR Proximity Sensors
Tool Is For Evaluation Of: MAX44000
Operating Supply Voltage: 1.7 V to 3.6 V
Brand: Maxim Integrated
Description/Function: Combines a wide-dynamic range ambient light sensor with an integrated infrared (IR) proximity sensor
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX44000
Part # Aliases: 90-44000#PM1 MAX44000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 2,011
Si1147-A10-GMR Proximity Sensors 2,881
LT-1PA01 Proximity Sensors 3,895
MAX44000GDT+T Ambient Light Sensors 896
VCNL3020-GS08 Proximity Sensors 2,167
MIKROE-511 Jumper Wires 2,352
MIKROE-512 Jumper Wires 537
APDS-9700-020 Proximity Sensors 1,631
Si1145-A10-GMR Proximity Sensors 1,603
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 121159121 153566726 106343196 179002910 197847692 142336017 195346910 146259450 115506145 126916482 144949695 147914401 151682008 192564755