|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX44000GDT+T
Manufacturer Part #:

MAX44000GDT+T

Manufacturer:

Description:
Ambient Light Sensors Digital Ambient Proximity Sensor
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 1.7 V to 3.6 V
Peak Wavelength: 850 nm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: OTDFN-6
Series: MAX44000
Packaging: Reel
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Power Dissipation: 953 mW
Product: Integrated Ambient Light and Proximity Sensors
Factory Pack Quantity: 2500
Type: Ambient and Infrared Proximity Sensors
Part # Aliases: MAX44000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4651-Z Infrared Emitters - High Power 8,397
MMBT3904 Bipolar Transistors - BJT 209,404
CRCW06031K00FKEA Thick Film Resistors - SMD 625,678
IR2213STRPBF Gate Drivers 982
C-004R 32.7680K-A:PBFREE Crystals 1,852
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,626
ERJ-2BQF1R0X Current Sense Resistors - SMD 11,413
SPVT110102 Detector Switches 4,922
CRCW0402120KFKED Thick Film Resistors - SMD 47,226
CRCW0402499KFKED Thick Film Resistors - SMD 47,050
Real Time Availability
Stock:
2,368 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.16
  25: $3.19
  50: $3.03
  100: $2.79
  250: $2.65
  500: $2.55
  1,000: $2.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.92
  5,000: $1.88
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
159328387 121159121 123035900 195346910 144949695 151682008 115506145 126916482 142336017 179002910 146259450