|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44000EVSYS#
Manufacturer Part #:

MAX44000EVSYS#

Manufacturer:

Description:
Optical Sensors - Development Tools MAX44000 EVAL KIT
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Modules
Tool Is For Evaluation Of: MAX44000
Operating Supply Voltage: 1.7 V to 3.6 V
Brand: Maxim Integrated
Description/Function: Evaluation system
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX44000
Part # Aliases: MAX44000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDC1000-TDC7200EVM Data Conversion IC Development Tools 52
OPT3001EVM Optical Sensor Development Tools 17
FDC1004EVM Touch Sensor Development Tools 86
HDC1000EVM Temperature Sensor Development Tools 42
LB P4SG-S2U1-35 Standard LEDs - SMD 4,749
39500-0002 Pluggable Terminal Blocks 5,423
LDC1614EVM Data Conversion IC Development Tools 46
39500-0003 Pluggable Terminal Blocks 1,981
39500-0006 Pluggable Terminal Blocks 1,217
39501-1002 Pluggable Terminal Blocks 1,202
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$115.00

To add to a project, please Log In.

153566726 146259450 115506145 126916482 144949695 147914401 151682008 106343196 142336017 179002910 192564755 197847692 121159121 195346910