|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4376FAUKT
Manufacturer Part #:

MAX4376FAUK+T

Manufacturer:

Description:
Current Sense Amplifiers High-Side Current-Sense Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
CMRR - Common Mode Rejection Ratio: 90 dB
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Maxim Integrated
Output Current per Channel: 2 mA
Product: Current Sense Amplifiers
Series: MAX4376F
Factory Pack Quantity: 2500
Part # Aliases: MAX4376F
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,334
FT230XS-R USB Interface IC 109,258
MAX253CSA+ Gate Drivers 3,561
PCF2129AT/2,518 Real Time Clock 2,869
2920L300/15DR Resettable Fuses - PPTC 9,143
1N4148W-7-F Diodes - General Purpose, Power, Switching 275,261
CR2032 MFR.TS Coin Cell Battery 3,246
ZXTN19060CGTA Bipolar Transistors - BJT 3,051
SMTU2032-C.TR Coin Cell Battery Holders 755
Real Time Availability
Stock:
3,596 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.37
25:
$1.82
50:
$1.73
100:
$1.69
250:
$1.51
500:
$1.46
$1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.13
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 121307804 147914401 153449778