Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4372HEUK+T
Manufacturer Part #:

MAX4372HEUK+T

Manufacturer:

Description:
Current Sense Amplifiers uPower High-Side Current-Sense Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 85 dB
Vos - Input Offset Voltage: 300 uV
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 30 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4372H
Factory Pack Quantity: 2500
Part # Aliases: MAX4372H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9928EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,591
SN74AVC4T245RSVR Translation - Voltage Levels 21,531
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,151,782
70553-0005 Headers & Wire Housings 2,198
24LC64T-I/SN EEPROM 9,086
KC2520B25.0000C1GE00 Standard Clock Oscillators 2,208
SN74AVC2T245RSWR Translation - Voltage Levels 19,805
DFLS220L-7 Schottky Diodes & Rectifiers 7,711
MAX4906FELB+T USB Switch ICs 3,127
WSK06121L000FEA Current Sense Resistors - SMD 6,557
Real Time Availability
Stock:
2,821 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  25: $1.82
  50: $1.71
  100: $1.37
  250: $1.35
  500: $1.28
  1,000: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.14
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 153449778 197847692 121307804