|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4372FEUKT
Manufacturer Part #:

MAX4372FEUK+T

Manufacturer:

Description:
Current Sense Amplifiers uPower High-Side Current-Sense Amp
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX4372FEUK+T Datasheet MAX4372FEUK+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 85 dB
Vos - Input Offset Voltage: 300 uV
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 30 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4372F
Factory Pack Quantity: 2500
Part # Aliases: MAX4372F
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9928EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
TXS0102DCTR Translation - Voltage Levels 16,975
SKRKAEE010 Tactile Switches 45,949
FC-135 32.7680KA-A3 Crystals 11,711
MCP1700T-3302E/TT LDO Voltage Regulators 25,652
TMP102AIDRLT Board Mount Temperature Sensors 3,101
53261-0871 Headers & Wire Housings 10,789
403C35E12M00000 Crystals 452
LRC-LR2010LF-01-R010-F Current Sense Resistors - SMD 3,743
1812L160/12DR Resettable Fuses - PPTC 1,877
CAY16-2201F4LF Resistor Networks & Arrays 9,652
Real Time Availability
Stock:
16,424 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.36
25:
$1.82
50:
$1.73
100:
$1.59
250:
$1.51
500:
$1.46
$1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.10
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 121307804 147914401 153449778