|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4310ESA
Manufacturer Part #:

MAX4310ESA+

Manufacturer:

Description:
Video Amplifiers MultiCh Video MUX-Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
3 dB Bandwidth: 110 MHz
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4 V
Operating Supply Current: 560 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 471 mW
Product: Video Amplifiers
Series: MAX4310
Factory Pack Quantity: 100
Part # Aliases: MAX4310
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4310ESA+T MAX4310ESA+T Reel Factory Stock Available $3.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FESD05P30ZL ESD Suppressors 18,569
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,892
BAV99 Diodes - General Purpose, Power, Switching 61,391
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,015
MMBTA06LT1G Bipolar Transistors - BJT 76,344
LM1881MX/NOPB Video ICs 3,118
LCQT-SOIC8-8 Sockets & Adapters 189
CGA5L3X7R1H225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 921
MS3111F8-4P Circular MIL Spec Connector 36
Real Time Availability
Stock:
1,389 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.72
25:
$3.65
50:
$3.53
100:
$3.46
250:
$3.44
$3.41

To add to a project, please Log In.

147914401 182829093 191240708 104688514 154451526 187878462 153449778 197847692 121307804Alternative Packaging