|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4257ESA
Manufacturer Part #:

MAX4257ESA+

Manufacturer:

Description:
Operational Amplifiers - Op Amps Low-Distortion Rail-Rail Op Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Supply Voltage - Max: 5.5 V
Output Current per Channel: 68 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 22 MHz
SR - Slew Rate: 2.1 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 70 uV
Supply Voltage - Min: 2.4 V
Operating Supply Current: 400 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: MAX4257
Packaging: Tube
Amplifier Type: Low Noise Amplifier
Brand: Maxim Integrated
en - Input Voltage Noise Density: 27 nV/sqrt Hz
In - Input Noise Current Density: 0.0005 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 100
Part # Aliases: MAX4257
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4257ESAT MAX4257ESA+T Reel Factory Stock Available $1.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 255
EK-TM4C123GXL Development Boards & Kits - ARM 695
OPA2171AIDR Operational Amplifiers - Op Amps 13,555
B340A-13-F Schottky Diodes & Rectifiers 101,100
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,013
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,344
TPS54040DGQR Voltage Regulators - Switching Regulators 6,652
WT12-A-AI4 Bluetooth / 802.15.1 Modules 867
ENW-89823A3KF Bluetooth / 802.15.1 Modules 988
ES1D Rectifiers 53,975
Real Time Availability
Stock:
5,115 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.46
25:
$1.43
100:
$1.38
$1.33

To add to a project, please Log In.

129207206 184850413 197847692 199932977 121307804 129996457 147914401 153449778Alternative Packaging