Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4236EUTT
Manufacturer Part #:

MAX4236EUT+T

Manufacturer:

Description: Precision Amplifiers Precision 3V/5V Rail-Rail
Mouser Online Catalog Page 502, Mouser Online Catalog
PDF Page 502, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Precision Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.7 MHz
CMRR - Common Mode Rejection Ratio: 102 dB
Ib - Input Bias Current: 500 pA
Vos - Input Offset Voltage: 5 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Supply Current per Channel: 350 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Pd - Power Dissipation: 696 mW
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Series: MAX4236
Factory Pack Quantity: 2500
Supply Type: Single
Part # Aliases: MAX4236
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.43
  25: $1.86
  50: $1.76
  100: $1.62
  250: $1.54
  500: $1.49
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD15-01FTG
TVS Diode Arrays 15V 450W AUTO UNI-DIR SOD323
Littelfuse
1: $0.53
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $199.00
AD8628ARTZ-REEL7
Precision Amplifiers Zero-Drift RRIO SGL-Supply
Analog Devices
1: $2.34
AD8221ARMZ
Instrumentation Amplifiers Precision IC
Analog Devices
1: $5.22
1140084168
Memory Card Connectors Micro SD 8 Pin PCB Gold
Amphenol Commercial Products
1: $1.35
ADG936BRUZ
RF Switch ICs WB 4GHz 36dB Iso CMOS Dual SPDT
Analog Devices
1: $3.91
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LM2594DADJR2G
Voltage Regulators - Switching Regulators 0.5A BUC ...
ON Semiconductor
1: $1.81
ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.40
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $2.33
STM32F303CCT6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $7.83
FODM3063R2
Triac & SCR Output Optocouplers 600V ZERO CROS TRI ...
Fairchild Semiconductor
1: $1.67
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.50
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
H11L1SM
Logic Output Optocouplers SO-6 SCHMITT TRIG
Fairchild Semiconductor
1: $1.09
LP3876ES-ADJ/NOPB
LDO Voltage Regulators 3A Fast Ultra Low Dropout L ...
Texas Instruments
1: $5.29
NX3008NBK,215
MOSFET 30V 400 MA N-CH TRENCH MOSFET
NXP Semiconductors
1: $0.32


112937293 190306210 191972123 196845662 101120044 121307804 147914401 104644828 197847692