|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4234ASD
Manufacturer Part #:

MAX4234ASD+

Manufacturer:

Description:
Operational Amplifiers - Op Amps 10MHz 10V/us Rail-Rail I/O
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX4234ASD+ Datasheet MAX4234ASD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-14
Supply Voltage - Max: 5.5 V
Output Current per Channel: 200 mA
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 10 MHz
SR - Slew Rate: 10 V/us
CMRR - Common Mode Rejection Ratio: 52 dB
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Min: 2.7 V
Operating Supply Current: 1.1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: MAX4234
Packaging: Tube
Brand: Maxim Integrated
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Factory Pack Quantity: 50
Technology: CMOS
Vcm - Common Mode Voltage: 2.7 V to 5.5 V
Part # Aliases: MAX4234
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4234ASDT MAX4234ASD+T Reel Non-Stocked Lead-Time 6 Weeks $1.25 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB2514BI-AEZG USB Interface IC 926
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 3,847
54150-0878 Board to Board & Mezzanine Connectors 4,858
VN751STR Gate Drivers 1,227
LMX2485ESQ/NOPB Phase Locked Loops - PLL 1,163
ET01SD1CBE Toggle Switches 649
ABM3-24.000MHZ-B2-T Crystals 259
ETR Soldering Irons 79
Real Time Availability
Stock:
1,186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.52
25:
$1.50
100:
$1.45
250:
$1.43
$1.39

To add to a project, please Log In.

167483138 170345081 157327804 197847692 122262739 147914401 153449778 199932977 121307804 129996457Alternative Packaging