|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4223EUTT
Manufacturer Part #:

MAX4223EUT+T

Manufacturer:

Description:
High Speed Operational Amplifiers 1GHz Current Feedback Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: High Speed Operational Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.2 GHz
SR - Slew Rate: 1100 V/us
CMRR - Common Mode Rejection Ratio: 55 dB
Ib - Input Bias Current: 10 uA at +/- 5 V
Vos - Input Offset Voltage: 4 mV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Amplifier Type: Current Feedback
Brand: Maxim Integrated
en - Input Voltage Noise Density: 2 nV/sqrt Hz at +/- 5 V
Pd - Power Dissipation: 571 mW
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Series: MAX4223
Factory Pack Quantity: 2500
Topology: Current Feedback
Part # Aliases: MAX4223
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,596
TAJA106K016RNJ Tantalum Capacitors - Solid SMD 48,800
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,849
AD8001ARTZ-REEL7 Video Amplifiers 5,693
MMBT3904 Bipolar Transistors - BJT 241,721
08055A821JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,544
MMBFJ177LT1G JFET 7,002
LM2904VDR2G Operational Amplifiers - Op Amps 6,967
C0805C331J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,003
203AP-2 NTC Thermistors 154
Real Time Availability
Stock:
3,519 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.50
25:
$8.08
50:
$7.68
100:
$7.49
250:
$7.24
500:
$6.47
$4.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$4.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 121307804 147914401 153449778 172990520 124873664