|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4212EUKT
Manufacturer Part #:

MAX4212EUK+T

Manufacturer:

Description:
High Speed Operational Amplifiers Miniature 300MHz Single-Supply R-R
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX4212EUK+T Datasheet MAX4212EUK+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: High Speed Operational Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: -
SR - Slew Rate: 600 V/us
Voltage Gain dB: 57 dB
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 120 mA
Ib - Input Bias Current: 20 uA
Vos - Input Offset Voltage: 12 mV
Supply Voltage - Max: 11 V
Supply Voltage - Min: 3.15 V
Operating Supply Current: 5.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
3 dB Bandwidth: 300 MHz
Amplifier Type: Voltage Feedback
Brand: Maxim Integrated
en - Input Voltage Noise Density: 10 nV/sqrt Hz at 5 V
Pd - Power Dissipation: 571 mW
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 57 dB
Series: MAX4212
Factory Pack Quantity: 2500
Topology: Voltage Feedback
Part # Aliases: MAX4212
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,190
MAX999EUK+T Analog Comparators 4,848
ATXMEGA32A4-AU 8-bit Microcontrollers - MCU 2,228
826646-2 Headers & Wire Housings 56,553
HMC564LC4 RF Amplifier 425
NFM21PC105B1C3D Feed Through Capacitors 65,815
DAC8550IDGKT Digital to Analog Converters - DAC 664
39-30-3033 Headers & Wire Housings 935
ADR425ARZ Voltage References 158
MC100ELT28DG Translation - Voltage Levels 222
Real Time Availability
Stock:
2,471 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.17
25:
$5.51
50:
$5.24
100:
$4.82
250:
$4.58
500:
$4.41
$3.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$3.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 153449778 121307804