|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4172ESA
Manufacturer Part #:

MAX4172ESA+

Manufacturer:

Description:
Current Sense Amplifiers Precision High-Side Current-Sense Amp
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX4172ESA+ Datasheet MAX4172ESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Vos - Input Offset Voltage: 100 uV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Operating Supply Current: 800 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Output Current per Channel: 1.75 mA
Product: Current Sense Amplifiers
Series: MAX4172
Factory Pack Quantity: 100
Part # Aliases: MAX4172
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4172ESA+T MAX4172ESA+T Reel In Stock $5.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 10,439
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,137
DF11-4DP-2DSA(24) Headers & Wire Housings 5,710
AT45DB161E-SHD-B Flash Memory 929
0466005.NR Surface Mount Fuses 5,379
ADS8344NB Analog to Digital Converters - ADC 574
DS2482S-100+ Interface - Specialized 6,981
DS3234SN# Real Time Clock 2,269
MAX3222EEAP+ RS-232 Interface IC 400
T491A475M016AT Tantalum Capacitors - Solid SMD 15,881
Real Time Availability
Stock:
3,333 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.53
25:
$2.49
100:
$2.40
$2.24

To add to a project, please Log In.

197847692 121307804 147914401 153449778Alternative Packaging