Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4162EUKT
Manufacturer Part #:

MAX4162EUK+T

Manufacturer:

Description:
Operational Amplifiers - Op Amps uPower Single Supply Rail-Rail
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 200 kHz
SR - Slew Rate: 0.115 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 15 mA
Ib - Input Bias Current: 100 pA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2.5 V
Supply Current per Channel: 25 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Amplifier Type: Micropower Amplifier
Brand: Maxim Integrated
en - Input Voltage Noise Density: 80 nV
Operating Supply Voltage: 2.5 V to 10 V, +/- 1.25 V to +/- 5 V
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MAX4162
Factory Pack Quantity: 2500
Part # Aliases: MAX4162
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 8,032
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 64,350
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 185,675
MAX1485EUB+ RS-422/RS-485 Interface IC 820
MAX1795EUA+ Voltage Regulators - Switching Regulators 1,019
MAX5436EUB+ Digital Potentiometer ICs 1,753
CRCW0603100KFKEA Thick Film Resistors - SMD 706,275
LG T67K-H2K1-24-Z Standard LEDs - SMD 21,095
LM385M3-1.2/NOPB Voltage References 11,680
ADG658YCPZ Multiplexer Switch ICs 466
Real Time Availability
Stock:
1,969 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.63
  25: $3.30
  50: $3.10
  100: $2.48
  250: $2.44
  500: $2.31
  1,000: $2.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.12
  5,000: $2.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 129996457 199932977 147914401 153449778