|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4080SAUA
Manufacturer Part #:

MAX4080SAUA+

Manufacturer:

Description:
Current Sense Amplifiers 76V High-Side Crnt Sense Amp w/V Out
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 100 dB
Vos - Input Offset Voltage: 100 uV
Supply Voltage - Max: 76 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 75 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4080S
Factory Pack Quantity: 50
Part # Aliases: MAX4080S
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4080SAUA+T MAX4080SAUA+T Reel In Stock $2.79 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4080EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
163A17549X D-Sub Standard Connectors 657
MAX4080TAUA+ Current Sense Amplifiers 2,451
4-794632-0 Pin & Socket Connectors 3,856
TJA1040T/CM,118 CAN Interface IC 7,066
DP83848YB/NOPB Ethernet ICs 370
FBMH4525HM102NT EMI Filter Beads, Chips & Arrays 6,332
PCA9952TW/Q900,118 LED Lighting Drivers 1,985
IHLP2525CZER6R8M11 Fixed Inductors 2,618
164A17949X D-Sub Standard Connectors 26
CPDQ5V0-HF ESD Suppressors 17,824
Real Time Availability
Stock:
2,659 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
25:
$1.59
100:
$1.54
500:
$1.48

To add to a project, please Log In.

121307804 147914401 153449778 197847692 150858202 194508442Alternative Packaging