|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4080SASA
Manufacturer Part #:

MAX4080SASA+

Manufacturer:

Description:
Current Sense Amplifiers 76V High-Side Crnt Sense Amp w/V Out
Mouser Online Catalog Page 494, Mouser Online Catalog
PDF Page 494, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 100 dB
Vos - Input Offset Voltage: 100 uV
Supply Voltage - Max: 76 V
Supply Voltage - Min: 4.5 V
Supply Current per Channel: 75 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4080S
Factory Pack Quantity: 100
Part # Aliases: MAX4080S
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4080SASA+T MAX4080SASA+T Reel In Stock $2.27 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4080EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
MAX3421EEHJ+ USB Interface IC 1,171
FQT7N10LTF MOSFET 17,621
53261-0671 Headers & Wire Housings 10,257
OPA2344UA/2K5 Operational Amplifiers - Op Amps 2,334
DS1302Z+T&R Real Time Clock 3,265
MAX485CSA+T RS-422/RS-485 Interface IC 2,494
ZSR330GTA Linear Voltage Regulators 1,787
MAX232ECDW RS-232 Interface IC 1,863
AD830ANZ Differential Amplifiers 101
77313-101-64LF Headers & Wire Housings 60
Real Time Availability
Stock:
3,796 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.63
  25: $1.60
  100: $1.54
  500: $1.48

To add to a project, please Log In.


121307804 147914401 150858202 153449778 197847692 194508442Alternative Packaging