|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4073HAXK+T
Manufacturer Part #:

MAX4073HAXK+T

Manufacturer:

Description:
Current Sense Amplifiers Voltage-Output High Side Crnt-Sense Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 90 dB
Vos - Input Offset Voltage: 1000 uV
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Operating Supply Current: 500 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4073H
Factory Pack Quantity: 2500
Part # Aliases: MAX4073H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9028 RF Amplifier 4,427
AD8531ARTZ-REEL7 Precision Amplifiers 5,947
CMY210 RF Mixer 2,814
BFP 620 H7764 RF Bipolar Transistors 5,721
LP3852EMP-3.3/NOPB LDO Voltage Regulators 887
74HC1G04GW,125 Inverters 29,158
BC857S Bipolar Transistors - BJT 5,526
WSL0603R1000FEA Current Sense Resistors - SMD 11,787
ADA-4789-TR1G RF Amplifier 3,874
LP3852EMP-2.5/NOPB LDO Voltage Regulators 454
Real Time Availability
Stock:
3,772 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.05
25:
$1.58
50:
$1.50
100:
$1.38
250:
$1.31
500:
$1.26
$0.968
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.948
$0.941
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 121307804 147914401 153449778