Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4061ETAT
Manufacturer Part #:

MAX4061ETA+T

Manufacturer:

Description:
Microphone Preamplifiers Differential Mic Preamplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Available Set Gain: 9.6 V/V to 10.4 V/V
Common Mode Rejection Ratio - Min: 70 dB
Input Offset Voltage: 0.1 mV
Maximum Input Resistance: 100 kOhms
Maximum Operating Temperature: + 85 C
Package / Case: TDFN-8
Packaging: Reel
Brand: Maxim Integrated
Input Voltage Range - Max: 5.5 V
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Pd - Power Dissipation: 1951.2 mW
Series: MAX4061
Factory Pack Quantity: 2500
Supply Current: 750 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
THD plus Noise: 0.04 %
Part # Aliases: MAX4061
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT801Q-R Video ICs 2,905
USBFTV6G USB Connectors 160
USBFTV21G USB Connectors 48
ST-LINK/V2 Programmers - Processor Based 778
STM32F429I-DISCO Development Boards & Kits - ARM 632
STM32F4DISCOVERY Development Boards & Kits - ARM 812
ATXMEGA128A1U-AU 8-bit Microcontrollers - MCU 5,095
LM317DCYR Linear Voltage Regulators 64,455
MSP-EXP430G2 Development Boards & Kits - MSP430 2,057
LM1036MX/NOPB Audio Amplifiers 1,272
Real Time Availability
Stock:
1,446 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  25: $0.86
  50: $0.807
  100: $0.645
  250: $0.635
  500: $0.602
  1,000: $0.581
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.559
  5,000: $0.538
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


196385381 135312857 141733416 188984521 157462892 118420566 165931361 197847692 134507399 137929253 160518088 179481030 147914401