|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4003EUAT
Manufacturer Part #:

MAX4003EUA+T

Manufacturer:

Description:
RF Detector 100-2500MHz 45dB RF Detector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Detector
RoHS: RoHS Compliant Details
Type: Logarithmic Amplifier Power Detector
Frequency Range: 100 MHz to 2.5 GHz
Dynamic Range dB: 45 dB
Configuration: Quad Bridge
Operating Supply Voltage: 5 V
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Reel
Brand: Maxim Integrated
Pd - Power Dissipation: 362 mW
Series: MAX4003
Factory Pack Quantity: 2500
Part # Aliases: MAX4003
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4003EUA MAX4003EUA+ Tube In Stock $2.07 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
MCP1415T-E/OT Gate Drivers 1,950
ISO7240MDW Digital Isolators 1,484
SN65ALS176DR RS-422/RS-485 Interface IC 3,253
CY14B101PA-SFXI NVRAM 110
FPF2101 Power Switch ICs - Power Distribution 7,215
100616-2 Modular Connectors / Ethernet Connectors 1,836
MCP6L04T-E/ST Operational Amplifiers - Op Amps 12,384
2-644861-4 Headers & Wire Housings 1,353
PIC18F26K20-E/ML 8-bit Microcontrollers - MCU 489
Real Time Availability
Stock:
4,530 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.73
25:
$2.11
50:
$2.00
100:
$1.84
250:
$1.75
500:
$1.69
$1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.28
$1.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging