|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3984UTE
Manufacturer Part #:

MAX3984UTE+

Manufacturer:

Description:
Equalizers 1-10Gbps Preemphasis Driver w/Receive EQ
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
Product: Cable Equalizer/Driver
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Series: MAX3984
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 8.5 Gbps
Operating Supply Current: 120 mA
Output Current: 25 mA
Factory Pack Quantity: 100
Part # Aliases: MAX3984
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3984UTET MAX3984UTE+T Reel Non-Stocked Lead-Time 8 Weeks $8.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.44
25:
$10.70
50:
$10.09
100:
$9.34
500:
$8.71
$8.23

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
000000001Alternative Packaging