Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3982UTE
Manufacturer Part #:

MAX3982UTE+

Manufacturer:

Description: Equalizers SFP Copper-Cable Preemphasis Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 1 Gbps to 4.25 Gbps
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 1.35 W
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Current: 25 mA
Package / Case: QFN-16
Packaging: Tube
Product: Cable Equalizer/Driver
Supply Current: 75 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3982UTET MAX3982UTE+T REEL Non-Stocked $6.56 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.79
  25: $11.00
  50: $7.64
  500: $6.91
  1,000: $6.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54315PWP
DC/DC Switching Regulators Lo-In Voltage 3A Sync B ...
Texas Instruments
1: $5.94
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
MAX1556ETB+T
DC/DC Switching Converters 16uA IQ 1.2A PWM Step-D ...
Maxim Integrated
1: $3.95
TPS54610PWP
DC/DC Switching Regulators 6A Sync Buck Converter
Texas Instruments
1: $8.37
EEF-CD0K220R
Aluminum Organic Polymer Capacitors 22uF 8volts SP ...
Panasonic Electronic Components
1: $0.83
NLV32T-1R0J-PF
Fixed Inductors 1uH 5%
TDK
1: $0.29
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
MAX3840ETJ+
Analog & Digital Crosspoint ICs 3.3V 2.7Gbps Dual ...
Maxim Integrated
1: $23.79
MBR0530T1G
Schottky Diodes & Rectifiers 0.5A 30V
ON Semiconductor
1: $0.27
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
SN74LVC1G07MDCKREP
Buffers & Line Drivers Mil Enhance Sgl Buffer/Driv ...
Texas Instruments
1: $0.51
AT25320B-SSHL-B
EEPROM 32K Density SPI 4,096 x 8 Organ
Atmel
1: $0.80
WSR25L000FEA
Current Sense Resistors - SMD 2watts .005ohms 1%
Vishay/Dale
1: $1.79
SN74LVC1G17MDCKREP
Buffers & Line Drivers Schmitt Triggr Buffr Milita ...
Texas Instruments
1: $0.82
MAX16000ETC+
Supervisory Circuits Quad/Hex/Octal Volt uP Superv ...
Maxim Integrated
1: $7.65
SA555DR
Timers & Support Products Precision
Texas Instruments
1: $0.15
NC7SZ00M5
Logic Gates USE 512-NC7SZ00M5X
Fairchild Semiconductor
1: $0.45
15-24-4557
Disk Drive Power Connectors HIGH TEMP VERTICAL SHR ...
Molex
1: $1.36
M95160-WMN6TP
EEPROM 2.5 V to 5.5V 16K
STMicroelectronics
1: $0.60
RC0805FR-071K1L
Thick Film Resistors - SMD 1.1K OHM 1%
Yageo
5000: $0.00


This product is also available in:
000000001Alternative Packaging