|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3980UTH
Manufacturer Part #:

MAX3980UTH+

Manufacturer:

Description:
Equalizers 3.125Gbps XAUI Quad Equalizer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-EP-44
Product: Cable Equalizers
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Series: MAX3980
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 3.125 Gbps
Operating Supply Current: 250 uA
Output Current: 25 mA
Pd - Power Dissipation: 2105 mW
Factory Pack Quantity: 43
Part # Aliases: MAX3980
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3980UTHT MAX3980UTH+T Reel Non-Stocked Lead-Time 6 Weeks $16.08 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks

Quantities greater than 76 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.71
25:
$21.03
50:
$19.86
100:
$18.55
500:
$18.00

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
147914401 197847692Alternative Packaging