|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3946ETG+
Manufacturer Part #:

MAX3946ETG+

Manufacturer:

Description:
Laser Driver 1.0625-11.3Gbps SFP Dual-Path Limit Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 11.3 Gbps
Operating Supply Voltage: 2.85 V to 3.63 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-EP-24
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 68 mA
Pd - Power Dissipation: 2.2 W
Series: MAX3946
Factory Pack Quantity: 75
Type: Laser Driver
Part # Aliases: MAX3946
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3946ETG+T MAX3946ETG+T Reel Non-Stocked Lead-Time 6 Weeks $4.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF4905SPBF MOSFET 2,527
5519A Test Leads 68
DS1878T+ Sensor Interface 285
ONET4201PARGTT Limiting Amplifiers 356
MAX3799ETJ+ Limiting Amplifiers 60
MAX3945ETE+ Limiting Amplifiers 187
ONET4201LDRGET Laser Drivers 264
430874-301 Thermoelectric Modules 3
56430-501 Thermoelectric Modules 81
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.46
25:
$5.20
50:
$4.92
100:
$4.60
500:
$4.25
$4.14
$4.00

To add to a project, please Log In.

101273036 147914401 151682008 121159121 146259450 197847692Alternative Packaging