|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3863ETJ
Manufacturer Part #:

MAX3863ETJ+

Manufacturer:

Description:
Laser Driver 2.7Gbps Laser Driver w/Modulation Comp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 2.7 Gbps
Operating Supply Voltage: 3.15 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-EP-32
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 58 mA
Pd - Power Dissipation: 1.3 W
Series: MAX3863
Factory Pack Quantity: 60
Type: Laser Driver
Part # Aliases: MAX3863
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3863ETJT MAX3863ETJ+T Reel Non-Stocked Lead-Time 16 Weeks $10.09 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X7S2A225M160AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,401
WSR5R1000FEA Current Sense Resistors - SMD 4,326
Real Time Availability
Stock:
2,269 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 60
Multiples: 60
Pricing (USD)
60:
$12.28
120:
$11.44
540:
$11.10
$10.09

To add to a project, please Log In.

121159121 146259450 147914401 151682008Alternative Packaging