|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3845UCQ+TD
Manufacturer Part #:

MAX3845UCQ+TD

Manufacturer:

Description:
Equalizers DVI/HDMI 2:4 TMDS Fanout Switch
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-EP-100
Product: Cable Equalizer/Driver
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Series: MAX3845
Packaging: Reel
Brand: Maxim Integrated
Data Rate: 250 Mbps to 1.65 Gbps
Operating Supply Current: 454 mA
Output Current: 14 mA
Pd - Power Dissipation: 3636 mW
Factory Pack Quantity: 250
Part # Aliases: MAX3845
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3845UCQD MAX3845UCQ+D Tube In Stock $17.71 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 250
250:
$11.49
500:
$11.17
$10.85

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
147410475 197847692Alternative Packaging