|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3845UCQD
Manufacturer Part #:

MAX3845UCQ+D

Manufacturer:

Description:
Equalizers DVI/HDMI 2:4 TMDS Fanout Switch
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-EP-100
Product: Cable Equalizer/Driver
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Series: MAX3845
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 250 Mbps to 1.65 Gbps
Operating Supply Current: 454 mA
Output Current: 14 mA
Pd - Power Dissipation: 3636 mW
Factory Pack Quantity: 90
Part # Aliases: MAX3845
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3845UCQ+TD MAX3845UCQ+TD Reel Non-Stocked Lead-Time 7 Weeks $11.49 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS90LV804TSQ/NOPB LVDS Interface IC 3,105
LP2980AIM5-5.0/NOPB LDO Voltage Regulators 11,185
LP2980AIM5-3.3/NOPB LDO Voltage Regulators 11,927
EPM1270F256C5N CPLD - Complex Programmable Logic Devices 101
TLV1117LV12DCYR LDO Voltage Regulators 8,861
TPA6138A2PWR Audio Amplifiers 2,189
MAX4814EECB+ Video Switch ICs 209
STM8S003F3P6TR 8-bit Microcontrollers - MCU 3,270
DF14-8P-1.25H(56) Headers & Wire Housings 1,817
DF13B-8P-1.25V(51) Headers & Wire Housings 605
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 31 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.71
25:
$14.11
50:
$13.23
100:
$12.31
500:
$11.94
$10.85

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
147410475Alternative Packaging