Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3841ETG
Manufacturer Part #:

MAX3841ETG+

Manufacturer:

Description: Analog & Digital Crosspoint ICs 12.5Gbps CML 2x2 Crosspoint Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Configuration: 2 x 2
Package / Case: TQFN-24
Data Rate: 12.5 Gbps
Input Level: CML
Output Level: CML
Supply Voltage - Max: 4 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Mounting Style: SMD/SMT
Number of Arrays: 2
Operating Supply Voltage: - 0.5 V to 4 V
Series: MAX3841
Supply Type: Single
Type: Crosspoint Switch
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3841ETGT MAX3841ETG+T REEL Non-Stocked $12.01 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
352 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.19
  25: $19.74
  50: $13.79
  100: $12.41
  500: $11.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS193-73LF
RF Switch ICs .1-2.5GHz IL .35dB Iso 24dB
Skyworks Solutions, Inc.
1: $0.86
SIRA10DP-T1-GE3
MOSFET 30V 3.7mOhm@10V 30A N-Ch G-IV
Vishay/Siliconix
1: $1.05
MAX7456EUI+
Video ICs Monochrome On Scrn Display Generator
Maxim Integrated
1: $18.22
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
ASSR-1218-503E
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0. ...
Avago Technologies
1: $1.89
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
DS1233A-10+
Supervisory Circuits 3.3V EconoReset
Maxim Integrated
1: $1.39
GRM31CR60J476ME19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.83
MAX8860EUA18+
Low Dropout Regulators - LDO 300mA Linear Regulato ...
Maxim Integrated
1: $2.21
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
MAX490EPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.90
12103G106ZAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.70
T495X686K025ATE125
Tantalum Capacitors - Solid SMD 25volt 68uF 10%
Kemet
1: $3.08
SN74AHCT245DBR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.55
MAX350EWN+
Multiplexer Switch ICs 4:1 2Ch Low Voltage MUX
Maxim Integrated
1: $10.01
08-3518-10
IC & Component Sockets 8P SOLDER TIN/GLD
Aries
49: $0.65
87427-0603
Headers & Wire Housings 4.20mm WtB RAHdr HT HT /OM ...
Molex
1: $1.55


000000001Alternative Packaging