Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3840ETJ
Manufacturer Part #:

MAX3840ETJ+

Manufacturer:

Description: Analog & Digital Crosspoint ICs 3.3V 2.7Gbps Dual 2X2 Crx Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog & Digital Crosspoint ICs
RoHS: RoHS Compliant Details
Configuration: 2 x 2
Package / Case: TQFN-32
Data Rate: 2.7 Gb/s
Input Level: CML
Output Level: CML
Supply Voltage - Max: 5 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Number of Arrays: 2 Array
Operating Supply Voltage: - 0.5 V to 5 V
Series: MAX3840
Factory Pack Quantity: 60
Supply Type: Single
Type: Crosspoint Switch
Part # Aliases: MAX3840
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3840ETJT MAX3840ETJ+T Reel Non-Stocked Lead-Time 6 Weeks $10.22 1901
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.67
  25: $17.00
  50: $16.03
  100: $12.32
  250: $11.70
  500: $10.29
  1,000: $9.41
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
C1005X5R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.12
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
43650-0204
Headers & Wire Housings 3MM MICRO-FIT RA 2 CKT Gol ...
Molex
1: $1.15
TPS79318DBVR
LDO Voltage Regulators 200mA 1.8V Hi PSRR
Texas Instruments
1: $0.74
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic
1: $0.21
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic
1: $0.21
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic
1: $0.21
LNJ326W83RA
Standard LEDs - SMD LED YLW/GR HI-BRT USS
Panasonic
1: $0.48
TR3A226K010C1000
Tantalum Capacitors - Solid SMD 22uF 10volts 10% A ...
Vishay / Sprague
1: $1.03
DS92LV0411SQE/NOPB
Serializers & Deserializers - Serdes 5-50MHz CH Li ...
Texas Instruments
1: $12.06
DS92LV0412SQE/NOPB
Serializers & Deserializers - Serdes 5-50MHz CH Li ...
Texas Instruments
1: $12.06
M20-6102045
PC / 104 Connectors PC104 STACK CONNECT 20+20 HI T ...
Harwin
1: $4.75
LQM2HPN1R0MJ0L
Fixed Inductors 1008 1.0uH 20%
Murata Electronics
1: $0.40
EVQ-11U05R
Tactile Switches Light Touch Switch Round Type
Panasonic
1: $0.29


147914401 197847692Alternative Packaging