|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3815CCMD
Manufacturer Part #:

MAX3815CCM+D

Manufacturer:

Description:
Equalizers TMDS Digi Video EQ for HDMI/DVI Cables
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-EP-48
Product: Cable Equalizers
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: MAX3815
Packaging: Tray
Brand: Maxim Integrated
Data Rate: 1.65 Gbps
Operating Supply Current: 10 mA
Factory Pack Quantity: 250
Part # Aliases: MAX3815
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3815CCMTD MAX3815CCM+TD Reel In Stock $13.98 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si8645BA-B-IU Digital Isolators 5,916
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,431
LC4128V-75TN100C CPLD - Complex Programmable Logic Devices 1,809
1590B Enclosures, Boxes, & Cases 2,598
PTH12050WAZ Non-Isolated DC/DC Converters 760
MAX961ESA+ Analog Comparators 1,016
ACM2012-900-2P-T Common Mode Filters / Chokes 40,691
AT93C66B-SSHM-B EEPROM 5,742
TPS71533DCKR LDO Voltage Regulators 26,052
BH-ADP-ISO-14 Sockets & Adapters 12
Real Time Availability
Stock:
2,087 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.32
25:
$8.77
50:
$8.46
100:
$8.21
250:
$8.00
500:
$7.41
$6.32

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
147410475 197847692 147914401Alternative Packaging