Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3815ACCM
Manufacturer Part #:

MAX3815ACCM+

Manufacturer:

Description: Equalizers TMDS Digi Video EQ for HDMI/DVI Cables
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 2.25 Gbps
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 2896 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-48-EP
Packaging: Tube
Product: Cable Equalizers
Supply Current: 210 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3815ACCMT MAX3815ACCM+T REEL Non-Stocked $6.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 250 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.14
  100: $6.96
  250: $6.92
  500: $6.79
  1,000: $6.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
364M2795
RF Connectors 75 OHM DBL METAL X-2M DUAL STACKED
Bomar Interconnect
1: $11.37
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
MPMT2002AT5
Resistor Networks & Arrays 10K/10K .1%ABS .05% RAT ...
Vishay/Thin Film
1: $4.29
STP9NK90Z
MOSFET N-Ch 900 Volt 8.0 A Zener SuperMESH
STMicroelectronics
1: $2.81
FDC6301N
MOSFET SSOT-6 N-CH 25V
Fairchild Semiconductor
1: $0.40
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
FH19C-4S-0.5SH(05)
FFC & FPC Connectors 0.5MM 4 POS R/A SMT FFC/FPC T ...
Hirose Connector
1: $1.46
VLMRGB343-ST-UV-RS
Standard LEDs - SMD Red/Grn/Blu Clr ND
Vishay Semiconductors
1: $1.54
MAX3221CPWR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.37
FI-SE30P-HFE
FFC & FPC Connectors 30P RT ANGLE RECEPT SINGLE RO ...
JAE Electronics
1: $10.12
W107DIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $6.43
MAX3814CHJ+
Equalizers DVI/HDMI TMDS Fr-4 & Cable EQ/Driver
Maxim Integrated
1: $5.13
LMH6739MQ/NOPB
Buffers & Line Drivers
Texas Instruments
1: $4.92
10104111-0001LF
USB Connectors 5P Quick Connect MicroUSB TypeAB Rc ...
FCI
1: $0.72
MAX3816ACUE+
I2C Interface IC TMDS Digi Video EQ for HDMI/DVI C ...
Maxim Integrated
1: $4.60
LQH32CN150K53L
Fixed Inductors 15uH 10%
Murata Electronics
1: $0.30


This product is also available in:
147410475Alternative Packaging