|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3814CHJ
Manufacturer Part #:

MAX3814CHJ+

Manufacturer:

Description:
Equalizers DVI/HDMI TMDS Fr-4 & Cable EQ/Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Product: Cable Equalizer/Driver
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: MAX3814
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 1.65 Gbps
Operating Supply Current: 110 mA
Factory Pack Quantity: 360
Part # Aliases: MAX3814
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3814CHJT MAX3814CHJ+T Reel Non-Stocked Lead-Time 8 Weeks $2.28 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1MF26-L560-00C-500 D-Sub Cables 5
KPPX-4P DC Power Connectors 15,467
25LC1024-I/SM EEPROM 2,669
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 3,629
ADCMP600BRJZ-REEL7 Analog Comparators 2,159
ADV7619KSVZ-P Video ICs 142
SN74AVC4T245RSVR Translation - Voltage Levels 16,734
4608X-102-223LF Resistor Networks & Arrays 6,144
ASP-150-12 Switching Power Supplies 5
Real Time Availability
Stock:
3,401 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.29
25:
$2.79
100:
$2.70
250:
$2.62
500:
$2.43
$2.40
$2.24

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
147410475 197847692 147914401Alternative Packaging