|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3801UTG+
Manufacturer Part #:

MAX3801UTG+

Manufacturer:

Description:
Equalizers MAX3801UTG+
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-24
Product: Adaptive Equalizer
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Series: MAX3801
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 3.2 Gbps
Input Voltage: 3.3 V
Number of Drivers: 1
Number of Receivers: 1
Operating Supply Current: 37 mA
Output Voltage: 1000 mV
Pd - Power Dissipation: 1630 mW
Part # Aliases: MAX3801
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3801UTG+T MAX3801UTG+T Reel Non-Stocked Lead-Time 6 Weeks $6.84 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.17
25:
$8.89
50:
$8.38
100:
$7.76
500:
$7.25
$6.84

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
197847692 147914401Alternative Packaging