|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3800UTJ
Manufacturer Part #:

MAX3800UTJ+

Manufacturer:

Description:
Equalizers 3.2Gbps Adaptive EQ & Cable Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-32
Series: MAX3800
Packaging: Tube
Brand: Maxim Integrated
Factory Pack Quantity: 60
Part # Aliases: MAX3800
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3800UTJT MAX3800UTJ+T Reel Non-Stocked Lead-Time 6 Weeks $9.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1658621-2 Headers & Wire Housings 738
AD8512ARZ Precision Amplifiers 1,363
ADA4932-1YCPZ-R7 Differential Amplifiers 2,274
TNPW060310K0BEEA Thin Film Resistors - SMD 11,619
TNPW06031K00BEEA Thin Film Resistors - SMD 6,077
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,237
3501-05-511 Reed Relays 29
4563-0000-00 RF Connectors / Coaxial Connectors 140
TNPW0603200KBEEA Thin Film Resistors - SMD 6,345
TNPW060320K0BEEA Thin Film Resistors - SMD 11,626
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.88
25:
$12.64
50:
$11.83
100:
$11.03
500:
$10.69
$9.72

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
197847692 147914401Alternative Packaging