Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3800UHJ
Manufacturer Part #:

MAX3800UHJ+

Manufacturer:

Description: Equalizers 3.2Gbps Adaptive EQ & Cable Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 3.2 Gbps
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 1444 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Current: 25 mA
Package / Case: TQFP-32-EP
Packaging: Tube
Product: Cable Equalizer/Driver
Supply Current: 65 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3800UHJT MAX3800UHJ+T REEL 5,000 Can Ship in 0 Days $7.37 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
212 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.80
  25: $13.16
  50: $9.70
  100: $8.36
  500: $7.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
MAX6971AUG+
LED Lighting Drivers 16-Port 36V Constant Current ...
Maxim Integrated
1: $5.17
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
PNDA2-GB-256
Development Boards & Kits - ARM FEZ PANDA 2 .net M ...
GHI Electronics
1: $37.95
ABC400-1024G
Linear and Switching Power Supplies 400W 24V 17A
Power-One
1: $167.82
RJFTVC6G
Modular Connectors / Ethernet Connectors Metallic ...
Amphenol PCD
1: $42.10
CYP15G0101DXB-BBXI
Telecom Line Management ICs Single Channel XCVR 1. ...
Cypress Semiconductor
1: $49.91
FH12S-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.11
MAX6250AEPA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $9.36
TPS54060DGQ
DC/DC Switching Regulators 3.5-60Vin,0.5A,2.5 MHz ...
Texas Instruments
1: $3.92
501331-1007
Headers & Wire Housings 1.0 WtB 10Ckt StrWaferAssy ...
Molex
1: $1.50
357-0-0-1P22103
Precision Potentiometers 7/8" 10Kohms no stop Plai ...
Vishay/Spectrol
1: $17.23
MAX6818EAP+
Supervisory Circuits Octal Switch Debouncer
Maxim Integrated
1: $10.72
TL074CD
Operational Amplifiers - Op Amps Low Noise JFET In ...
Texas Instruments
1: $0.68
142-0701-871
RF Connectors PC END BLKHD JCK GLD .062" BOARDS
Johnson / Emerson Connectivity Solutions
1: $4.96
ADS1174IPAPT
Analog to Digital Converters - ADC Quad Simult Sam ...
Texas Instruments
1: $13.64
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
OKL-T/6-W5N-C
DC/DC Converters 5Vin 0.6-3.3Vout 6A 19.8W Neg Pol ...
Murata Power Solutions
1: $10.70
MGA-81563-TR1G
RF Amplifier 3 SV 12.4 dB
Avago Technologies
1: $2.04


This product is also available in:
000000001Alternative Packaging