|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3784AUTE
Manufacturer Part #:

MAX3784AUTE+

Manufacturer:

Description:
Equalizers 5Gbps PCB Equalizer
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
Product: Low Power Programmable Equalizer
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Series: MAX3784
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 2.5 Gbps
Output Current: 25 mA
Pd - Power Dissipation: 1600 mW
Factory Pack Quantity: 75
Part # Aliases: MAX3784
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3784AUTET MAX3784AUTE+T Reel Non-Stocked Lead-Time 19 Weeks $10.44 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,207 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 75
Multiples: 75
Pricing (USD)
75:
$12.68
150:
$11.84
525:
$11.48
$10.44

To add to a project, please Log In.

Popular Searches: Adaptive Equalizer Equalizers
000000001Alternative Packaging