|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3766EEP
Manufacturer Part #:

MAX3766EEP+

Manufacturer:

Description:
Laser Driver 622Mbps LAN/WAN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 155 Mbps to 622 Mbps
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Package / Case: QSOP-20
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Pd - Power Dissipation: 590 mW
Series: MAX3766
Factory Pack Quantity: 50
Type: Laser Driver
Part # Aliases: MAX3766
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3766EEPT MAX3766EEP+T Reel Non-Stocked Lead-Time 6 Weeks $4.44 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8476ARMZ Differential Amplifiers 1,017
HFBR-1522Z Fiber Optic Transmitters, Receivers, Transceivers 1,408
HFBR-2522Z Fiber Optic Transmitters, Receivers, Transceivers 1,364
HFBR-4501Z Fiber Optic Connectors 3,911
HFBR-4511Z Fiber Optic Connectors 7,583
HFBR-4593Z Fiber Optic Connectors 804
CONREVSMA002-G RF Connectors / Coaxial Connectors 660
C3216X5R0J336M130AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,267
CRCW1206220RFKEA Thick Film Resistors - SMD 126,730
Real Time Availability
Stock:
131 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.25
25:
$5.77
50:
$5.46
100:
$5.07
500:
$4.72
$4.59
$4.44

To add to a project, please Log In.

121159121 197847692 101273036 146259450 147914401 151682008Alternative Packaging