|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3738ETG
Manufacturer Part #:

MAX3738ETG+

Manufacturer:

Description:
Laser Driver 155-4.25Gbps SFF/SFP w/Extinction RC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 155 Mbps to 4.25 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-24
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 47 mA
Pd - Power Dissipation: 1805 mW
Series: MAX3738
Factory Pack Quantity: 75
Type: Laser Driver
Part # Aliases: MAX3738
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3738ETGT MAX3738ETG+T Reel On Order $3.08 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,539
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,101
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,748
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,068
OPA567AIRHGT Operational Amplifiers - Op Amps 1,460
TPS74401RGWT LDO Voltage Regulators 1,884
RK73H1ETTP1002F Thick Film Resistors - SMD 1,223,604
MAX5478ETE+ Digital Potentiometer ICs 136
BLM18HG601SH1D EMI Filter Beads, Chips & Arrays 5,637
Real Time Availability
Stock:
322 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.44
25:
$1.93
50:
$1.87
100:
$1.81
250:
$1.67
500:
$1.60
$1.52
$1.48
$1.39

To add to a project, please Log In.

197847692 147914401 151682008 101273036 121159121 146259450Alternative Packaging