Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3737ETJ
Manufacturer Part #:

MAX3737ETJ+

Manufacturer:

Description: Laser Driver Multirate w/Extinct Ratio Control
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 2.7 Gbps
Operating Supply Voltage: 2.97 V to 3.63 V
Supply Current: 47 mA
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-32 EP
Packaging: Tube
Maximum Power Dissipation: 1.3 W
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Type: Laser Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3737ETJT MAX3737ETJ+T REEL Non-Stocked $6.62 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.08
  25: $11.79
  50: $8.68
  100: $7.49
  500: $6.53

To add to a project, please Log In.


000000001Alternative Packaging